Part Details for ISL59885IS-T13 by Intersil Corporation
Overview of ISL59885IS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ISL59885IS-T13
ISL59885IS-T13 CAD Models
ISL59885IS-T13 Part Data Attributes:
|
ISL59885IS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59885IS-T13
Intersil Corporation
SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ISL59885IS-T13
This table gives cross-reference parts and alternative options found for ISL59885IS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59885IS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59885IS-T7 | Sync Separator IC, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ISL59885IS-T13 vs ISL59885IS-T7 |
ISL59885ISZ-T7 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885IS-T13 vs ISL59885ISZ-T7 |
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885IS-T13 vs ISL59885IS |
ISL59885ISZ | Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL59885IS-T13 vs ISL59885ISZ |
ISL59885IS-T7 | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885IS-T13 vs ISL59885IS-T7 |
ISL59885ISZ-T13 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885IS-T13 vs ISL59885ISZ-T13 |