Filter Your Search
1 - 2 of 2 results
|
ISL59885IS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||
|
ISL59885IS-T13R5218
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC |