Part Details for ISL59885IS-T7 by Rochester Electronics LLC
Overview of ISL59885IS-T7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ISL59885IS-T7
ISL59885IS-T7 CAD Models
ISL59885IS-T7 Part Data Attributes:
|
ISL59885IS-T7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL59885IS-T7
Rochester Electronics LLC
Sync Separator IC, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9022 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for ISL59885IS-T7
This table gives cross-reference parts and alternative options found for ISL59885IS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59885IS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59885ISZ-T7 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885IS-T7 vs ISL59885ISZ-T7 |
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885IS-T7 vs ISL59885IS |
ISL59885ISZ | Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL59885IS-T7 vs ISL59885ISZ |
ISL59885IS-T7 | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL59885IS-T7 vs ISL59885IS-T7 |
ISL59885ISZ-T13 | Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel | Renesas Electronics Corporation | ISL59885IS-T7 vs ISL59885ISZ-T13 |