Part Details for ISL59420IUZ-T7 by Intersil Corporation
Overview of ISL59420IUZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL59420IUZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 535 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for ISL59420IUZ-T7
ISL59420IUZ-T7 CAD Models
ISL59420IUZ-T7 Part Data Attributes
|
ISL59420IUZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59420IUZ-T7
Intersil Corporation
400MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL59420IUZ-T7
This table gives cross-reference parts and alternative options found for ISL59420IUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59420IUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59420IUZ-T13 | 400MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL59420IUZ-T7 vs ISL59420IUZ-T13 |
ISL59420IU-T13 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO10, MSOP-10 | Intersil Corporation | ISL59420IUZ-T7 vs ISL59420IU-T13 |
ISL59420IU | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO10, MSOP-10 | Intersil Corporation | ISL59420IUZ-T7 vs ISL59420IU |
ISL59420IUZ | 400MHz Multiplexing Amplifier; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL59420IUZ-T7 vs ISL59420IUZ |