ISL32272EIVZ-T
Intersil Corporation
Description: IC,LINE DRIVER,4 DRIVER,BICMOS,TSSOP,16PIN,PLASTIC

Overview of ISL32272EIVZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISL32272EIVZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL32272EIVZ-T by Intersil Corporation

ISL32272EIVZ-T
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Transmit Delay-Max
300 ns
Want to compare parts?
  1. ISL32272EIVZ-T
    Intersil Corporation
    IC,LINE DRIVER,4 DRIVER,BICMOS,TSSOP,16PIN,PLASTIC
    VS

Alternate Parts for ISL32272EIVZ-T

This table gives cross-reference parts and alternative options found for ISL32272EIVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32272EIVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32272EFVZ Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Tube Renesas Electronics Corporation ISL32272EIVZ-T vs ISL32272EFVZ
Part Number Description Manufacturer Compare
ISL32272EIBZ QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation ISL32272EIVZ-T vs ISL32272EIBZ
SN65LVDS3487DR Quad LVDS driver 16-SOIC -40 to 85 Texas Instruments ISL32272EIVZ-T vs SN65LVDS3487DR
SN65LVDS3487DG4 Quad LVDS driver 16-SOIC -40 to 85 Texas Instruments ISL32272EIVZ-T vs SN65LVDS3487DG4
AM26LV31EIDRG4 Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 Texas Instruments ISL32272EIVZ-T vs AM26LV31EIDRG4
ISL32272EIBZ-T IC,LINE DRIVER,4 DRIVER,BICMOS,SOP,16PIN,PLASTIC Intersil Corporation ISL32272EIVZ-T vs ISL32272EIBZ-T
ISL32272EFBZ-T Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Reel Renesas Electronics Corporation ISL32272EIVZ-T vs ISL32272EFBZ-T
AM26LV31EIDR Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85 Texas Instruments ISL32272EIVZ-T vs AM26LV31EIDR
ISL32272EIVZ QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 Intersil Corporation ISL32272EIVZ-T vs ISL32272EIVZ
STLVDS3487BTR QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16 STMicroelectronics ISL32272EIVZ-T vs STLVDS3487BTR
STLVDS3487BDR QUAD LINE DRIVER, PDSO16, SOP-16 STMicroelectronics ISL32272EIVZ-T vs STLVDS3487BDR

Related Parts for ISL32272EIVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32272EIVZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32272EIVZ-T by Intersil Corporation

  • Please alert me when ISL32272EIVZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL32272EIVZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32272EIVZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL32272EIVZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32272EIVZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32272EIVZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: