-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0897
|
Newark | Diff Line Driver, Rs422, Soic-16, Device Type:Differential Line Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Texas Instruments AM26LV31EIDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438 |
|
$1.3300 / $1.7200 | Buy Now |
DISTI #
296-24690-1-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6590 In Stock |
|
$0.7329 / $1.5500 | Buy Now |
DISTI #
595-AM26LV31EIDR
|
Mouser Electronics | Buffers & Line Drivers LoVltg Hi-Sp Quad Diff Line Drvr RoHS: Compliant | 8848 |
|
$0.7470 / $1.7400 | Buy Now |
DISTI #
V72:2272_07230118
|
Arrow Electronics | Quad Transmitter RS-422 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 888 |
|
$0.7053 / $1.4362 | Buy Now |
DISTI #
65668563
|
Verical | Quad Transmitter RS-422 16-Pin SOIC T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2226 | Americas - 888 |
|
$0.7053 / $1.0647 | Buy Now |
DISTI #
AM26LV31EIDR
|
TME | IC: interface, line driver, half duplex,RS422, 32000kbps, SOIC16 Min Qty: 1 | 991 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
C1S746202468818
|
Chip1Stop | Quad Transmitter RS-422 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1149 |
|
$0.6910 / $1.4300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DRIVER 4/0 16SOIC | 1039 |
|
$0.6589 / $0.9016 | Buy Now |
|
LCSC | Driver SOIC-16 RS-485 / RS-422 ICs ROHS | 163 |
|
$0.5023 / $0.7038 | Buy Now |
|
New Advantage Corporation | IC-26LV31 DRIVER DIFF QUAD LV HS 16SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 715 |
|
$1.6300 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV31EIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31EIDR
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.03 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV31EIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31EIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LV31CDRG4 | Texas Instruments | $0.4829 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | AM26LV31EIDR vs AM26LV31CDRG4 |
DS26LV31TM | Texas Instruments | Check for Price | 3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | AM26LV31EIDR vs DS26LV31TM |
AM26LV31IDE4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LV31EIDR vs AM26LV31IDE4 |
AM26LV31CDE4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | AM26LV31EIDR vs AM26LV31CDE4 |
AM26LV31IDG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | AM26LV31EIDR vs AM26LV31IDG4 |
AM26LV31IDR | Texas Instruments | $0.6042 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | AM26LV31EIDR vs AM26LV31IDR |
AM26LV31ID | Texas Instruments | $0.5804 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85 | AM26LV31EIDR vs AM26LV31ID |
AM26LV31CDR | Texas Instruments | $0.4125 | Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70 | AM26LV31EIDR vs AM26LV31CDR |
DS26LV31TM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | AM26LV31EIDR vs DS26LV31TM/NOPB |