Part Details for ISL28238FBZ by Intersil Corporation
Overview of ISL28238FBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL28238FBZ
ISL28238FBZ CAD Models
ISL28238FBZ Part Data Attributes
|
ISL28238FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28238FBZ
Intersil Corporation
DUAL OP-AMP, 650uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 4.8 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28238FBZ
This table gives cross-reference parts and alternative options found for ISL28238FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28238FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28238FBZ-T7 | DUAL OP-AMP, 650uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | ISL28238FBZ vs ISL28238FBZ-T7 |
ISL28238FAZ-T7 | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | ISL28238FBZ vs ISL28238FAZ-T7 |
ISL28288FBZ-T7 | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28238FBZ vs ISL28288FBZ-T7 |
ISL28288FBZ | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28238FBZ vs ISL28288FBZ |
ISL28248FAZ-T7 | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | ISL28238FBZ vs ISL28248FAZ-T7 |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28238FBZ vs ISL28248FBZ-T7 |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Reel | Renesas Electronics Corporation | ISL28238FBZ vs ISL28248FBZ-T7 |
ISL28288FUZ | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28238FBZ vs ISL28288FUZ |
ISL28278FAZ | DUAL OP-AMP, 450uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL28238FBZ vs ISL28278FAZ |
ISL28288FUZ-T7 | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, MSOP, /Reel | Renesas Electronics Corporation | ISL28238FBZ vs ISL28288FUZ-T7 |