Part Details for ISL28278FAZ by Intersil Corporation
Overview of ISL28278FAZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28278FAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL28278FAZ-600010-ND
|
DigiKey | OPERATIONAL AMPLIFIER, 2 FUNC, 4 Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$3.0500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 450uV Offset-Max, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$2.6100 / $3.0700 | Buy Now |
Part Details for ISL28278FAZ
ISL28278FAZ CAD Models
ISL28278FAZ Part Data Attributes
|
ISL28278FAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28278FAZ
Intersil Corporation
DUAL OP-AMP, 450uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 0.14 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 190000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28278FAZ
This table gives cross-reference parts and alternative options found for ISL28278FAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28278FAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28238FBZ-T7 | DUAL OP-AMP, 650uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | ISL28278FAZ vs ISL28238FBZ-T7 |
ISL28238FAZ-T7 | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | ISL28278FAZ vs ISL28238FAZ-T7 |
ISL28288FBZ-T7 | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28278FAZ vs ISL28288FBZ-T7 |
ISL28288FBZ | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28278FAZ vs ISL28288FBZ |
ISL28248FAZ-T7 | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | ISL28278FAZ vs ISL28248FAZ-T7 |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28278FAZ vs ISL28248FBZ-T7 |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Reel | Renesas Electronics Corporation | ISL28278FAZ vs ISL28248FBZ-T7 |
ISL28288FUZ | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28278FAZ vs ISL28288FUZ |
ISL28288FUZ-T7 | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, MSOP, /Reel | Renesas Electronics Corporation | ISL28278FAZ vs ISL28288FUZ-T7 |
ISL28278FAZ-T7 | DUAL OP-AMP, 450uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL28278FAZ vs ISL28278FAZ-T7 |