Part Details for ISL28248FBZ-T7 by Intersil Corporation
Overview of ISL28248FBZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28248FBZ-T7
ISL28248FBZ-T7 CAD Models
ISL28248FBZ-T7 Part Data Attributes
|
ISL28248FBZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28248FBZ-T7
Intersil Corporation
4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 4.8 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.9116 mm |
Alternate Parts for ISL28248FBZ-T7
This table gives cross-reference parts and alternative options found for ISL28248FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28248FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28248FBZ | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Tube | Renesas Electronics Corporation | ISL28248FBZ-T7 vs ISL28248FBZ |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Reel | Renesas Electronics Corporation | ISL28248FBZ-T7 vs ISL28248FBZ-T7 |
ISL28248FBZ | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28248FBZ-T7 vs ISL28248FBZ |