Part Details for ISL21007BFB825ZT by Intersil Corporation
Overview of ISL21007BFB825ZT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL21007BFB825ZT
ISL21007BFB825ZT CAD Models
ISL21007BFB825ZT Part Data Attributes:
|
ISL21007BFB825ZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21007BFB825ZT
Intersil Corporation
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for ISL21007BFB825ZT
This table gives cross-reference parts and alternative options found for ISL21007BFB825ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL21007BFB825ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR03CRZ-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL21007BFB825ZT vs ADR03CRZ-REEL |
HA17431FPJ | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO8, FP-8 | Hitachi Ltd | ISL21007BFB825ZT vs HA17431FPJ |
LM285S8-2.5#TR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | Linear Technology | ISL21007BFB825ZT vs LM285S8-2.5#TR |
ADR03AR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ISL21007BFB825ZT vs ADR03AR |
SPX1004S1-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | ISL21007BFB825ZT vs SPX1004S1-1.2-L/TR |
HA17431FP | Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO8, FP-8 | Hitachi Ltd | ISL21007BFB825ZT vs HA17431FP |
ISL21007CFB825ZT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Intersil Corporation | ISL21007BFB825ZT vs ISL21007CFB825ZT |
ADR03ARZ-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL21007BFB825ZT vs ADR03ARZ-REEL7 |
ADR01AR | Three Terminal Voltage Reference, | Rochester Electronics LLC | ISL21007BFB825ZT vs ADR01AR |
ADR01AR-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL21007BFB825ZT vs ADR01AR-REEL7 |