Part Details for ADR03AR by Rochester Electronics LLC
Overview of ADR03AR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADR03AR
ADR03AR CAD Models
ADR03AR Part Data Attributes:
|
ADR03AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADR03AR
Rochester Electronics LLC
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, MS-012-AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for ADR03AR
This table gives cross-reference parts and alternative options found for ADR03AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR03AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR03ARZ-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADR03AR vs ADR03ARZ-REEL7 |
ADR02BRZ-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADR03AR vs ADR02BRZ-REEL7 |