Part Details for IS67WVH16M8ALL-133B1LA2 by Integrated Silicon Solution Inc
Overview of IS67WVH16M8ALL-133B1LA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IS67WVH16M8ALL-133B1LA2
IS67WVH16M8ALL-133B1LA2 CAD Models
IS67WVH16M8ALL-133B1LA2 Part Data Attributes
|
IS67WVH16M8ALL-133B1LA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS67WVH16M8ALL-133B1LA2
Integrated Silicon Solution Inc
Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, BGA24,5X5,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 36 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS67WVH16M8ALL-133B1LA2
This table gives cross-reference parts and alternative options found for IS67WVH16M8ALL-133B1LA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS67WVH16M8ALL-133B1LA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS67WVH16M8ALL-166BLA2 | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS67WVH16M8ALL-166BLA2 |
IS66WVH16M8ALL-166B1LI | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS66WVH16M8ALL-166B1LI |
IS67WVH16M8ALL-166B1LA1 | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS67WVH16M8ALL-166B1LA1 |
IS66WVH16M8ALL-166BLI | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS66WVH16M8ALL-166BLI |
IS67WVH16M8ALL-133BLA2 | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS67WVH16M8ALL-133BLA2 |
IS66WVH16M8ALL-166BLE | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS66WVH16M8ALL-166BLE |
IS67WVH16M8ALL-133BLA1 | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS67WVH16M8ALL-133BLA1 |
IS67WVH16M8ALL-133B1LA1 | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS67WVH16M8ALL-133B1LA1 |
IS66WVH16M8ALL-133B1LI | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS66WVH16M8ALL-133B1LI |
IS66WVH16M8ALL-133BLE | Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 | Integrated Silicon Solution Inc | IS67WVH16M8ALL-133B1LA2 vs IS66WVH16M8ALL-133BLE |