IS66WVH16M8ALL-166BLI
Integrated Silicon Solution Inc
Description: Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25

Overview of IS66WVH16M8ALL-166BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS66WVH16M8ALL-166BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS66WVH16M8ALL-166BLI by Integrated Silicon Solution Inc

IS66WVH16M8ALL-166BLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA, BGA25,5X5,40
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
36 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B25
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
8
Number of Functions
1
Number of Terminals
25
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA25,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. IS66WVH16M8ALL-166BLI
    Integrated Silicon Solution Inc
    Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25
    VS

Alternate Parts for IS66WVH16M8ALL-166BLI

This table gives cross-reference parts and alternative options found for IS66WVH16M8ALL-166BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVH16M8ALL-166BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS67WVH16M8ALL-166BLA2 Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS67WVH16M8ALL-166BLA2
IS66WVH16M8ALL-166B1LI Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS66WVH16M8ALL-166B1LI
IS67WVH16M8ALL-166B1LA1 Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS67WVH16M8ALL-166B1LA1
IS67WVH16M8ALL-133BLA2 Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS67WVH16M8ALL-133BLA2
IS66WVH16M8ALL-166BLE Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS66WVH16M8ALL-166BLE
IS67WVH16M8ALL-133B1LA2 Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS67WVH16M8ALL-133B1LA2
IS67WVH16M8ALL-133BLA1 Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS67WVH16M8ALL-133BLA1
IS67WVH16M8ALL-133B1LA1 Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS67WVH16M8ALL-133B1LA1
IS66WVH16M8ALL-133B1LI Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA24, TFBGA-24 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS66WVH16M8ALL-133B1LI
IS66WVH16M8ALL-133BLE Pseudo Static RAM, 16MX8, 36ns, CMOS, PBGA25, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, TFBGA-25 Integrated Silicon Solution Inc IS66WVH16M8ALL-166BLI vs IS66WVH16M8ALL-133BLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS66WVH16M8ALL-166BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS66WVH16M8ALL-166BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS66WVH16M8ALL-166BLI would you like to use for your alert(s)?
  • Please alert me when IS66WVH16M8ALL-166BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS66WVH16M8ALL-166BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS66WVH16M8ALL-166BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS66WVH16M8ALL-166BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS66WVH16M8ALL-166BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS66WVH16M8ALL-166BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: