Filter Your Search
1 - 1 of 1 results
|
IS67WVH16M8ALL-133B1LA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 36 ns | PSEUDO STATIC RAM | COMMON | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 60 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TBGA, BGA24,5X5,40 | compliant | 3A991.B.2.A | 8542.32.00.41 |