Part Details for IS61VF204818A-7.5B3I by Integrated Silicon Solution Inc
Overview of IS61VF204818A-7.5B3I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61VF204818A-7.5B3I
IS61VF204818A-7.5B3I CAD Models
IS61VF204818A-7.5B3I Part Data Attributes:
|
IS61VF204818A-7.5B3I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VF204818A-7.5B3I
Integrated Silicon Solution Inc
Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, PLASTIC, BGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.145 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61VF204818A-7.5B3I
This table gives cross-reference parts and alternative options found for IS61VF204818A-7.5B3I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VF204818A-7.5B3I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7I161884B-FC16 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | IS61VF204818A-7.5B3I vs K7I161884B-FC16 |
AS7C33128NTD36A-200BC | ZBT SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS61VF204818A-7.5B3I vs AS7C33128NTD36A-200BC |
CY7C1345B-50AC | Cache SRAM, 128KX36, 11ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61VF204818A-7.5B3I vs CY7C1345B-50AC |
CXK77N36R160GB-3 | Late-Write SRAM, 512KX36, 1.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | IS61VF204818A-7.5B3I vs CXK77N36R160GB-3 |
HM6AEB18202BPL50 | 2MX18 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | Renesas Electronics Corporation | IS61VF204818A-7.5B3I vs HM6AEB18202BPL50 |
71V3576YS150BGGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | IS61VF204818A-7.5B3I vs 71V3576YS150BGGI |
IS61QDPB21M18A-300B4 | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61VF204818A-7.5B3I vs IS61QDPB21M18A-300B4 |
K7Q163682A-FC13 | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Samsung Semiconductor | IS61VF204818A-7.5B3I vs K7Q163682A-FC13 |
CY7C1386FV25-250BGI | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IS61VF204818A-7.5B3I vs CY7C1386FV25-250BGI |
CY7C1383AV25-100AC | Standard SRAM, 1MX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61VF204818A-7.5B3I vs CY7C1383AV25-100AC |