Memory
IS43DR32801A-25EBLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 8MX32, 0.4ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, BGA-126

Overview of IS43DR32801A-25EBLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for IS43DR32801A-25EBLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43DR32801A-25EBLI by Integrated Silicon Solution Inc

IS43DR32801A-25EBLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
126
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.4 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
JESD-30 Code
R-PBGA-B126
JESD-609 Code
e1
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
126
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
11 mm
Want to compare parts?
  1. IS43DR32801A-25EBLI
    Integrated Silicon Solution Inc
    DDR DRAM, 8MX32, 0.4ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, BGA-126
    VS

Alternate Parts for IS43DR32801A-25EBLI

This table gives cross-reference parts and alternative options found for IS43DR32801A-25EBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR32801A-25EBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43DR32800A-25EBLI DDR DRAM, 8MX32, 0.4ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, BGA-126 Integrated Silicon Solution Inc IS43DR32801A-25EBLI vs IS43DR32800A-25EBLI
Part Number Description Manufacturer Compare
IS43DR32800A-3DBL DDR DRAM, 8MX32, 0.45ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, BGA-126 Integrated Silicon Solution Inc IS43DR32801A-25EBLI vs IS43DR32800A-3DBL
IS43DR32800A-37CBL 8MX32 DDR DRAM, 0.5ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-25EBLI vs IS43DR32800A-37CBL
IS43DR32801A-3DBL DDR DRAM, 8MX32, 0.45ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, BGA-126 Integrated Silicon Solution Inc IS43DR32801A-25EBLI vs IS43DR32801A-3DBL
IS43DR32801A-5BBLI DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-25EBLI vs IS43DR32801A-5BBLI
IS46DR32801A-5BBLA1 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-25EBLI vs IS46DR32801A-5BBLA1
IS43DR32801A-5BBL DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-25EBLI vs IS43DR32801A-5BBL
IS43DR32801A-5BBL 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-25EBLI vs IS43DR32801A-5BBL
IS43DR32800A-5BBLI 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-25EBLI vs IS43DR32800A-5BBLI
IS43DR32801A-5BBLI 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-25EBLI vs IS43DR32801A-5BBLI
IS43DR32800A-5BBL DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-25EBLI vs IS43DR32800A-5BBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43DR32801A-25EBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43DR32801A-25EBLI by Integrated Silicon Solution Inc

  • Please alert me when IS43DR32801A-25EBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS43DR32801A-25EBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43DR32801A-25EBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS43DR32801A-25EBLI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43DR32801A-25EBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43DR32801A-25EBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: