Memory
IS43DR32801A-5BBL
Description: 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126

Overview of IS43DR32801A-5BBL by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS43DR32801A-5BBL by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43DR32801A-5BBL by ABLIC Inc.

IS43DR32801A-5BBL
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
126
Reach Compliance Code
unknown
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
JESD-30 Code
R-PBGA-B126
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
126
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. IS43DR32801A-5BBL
    ABLIC Inc.
    8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126
    VS

Alternate Parts for IS43DR32801A-5BBL

This table gives cross-reference parts and alternative options found for IS43DR32801A-5BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR32801A-5BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS46DR32801A-5BBLA1 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS46DR32801A-5BBLA1
IS43DR32800A-5BBLI 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32800A-5BBLI
IS43DR32800A-5BBL 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32800A-5BBL
IS43DR32801A-5BBL DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32801A-5BBL
IS43DR32801A-5BBLI 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32801A-5BBLI
IS46DR32801A-5BBLA2 DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS46DR32801A-5BBLA2
IS43DR32800A-5BBLI DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32800A-5BBLI
Part Number Description Manufacturer Compare
IS43DR32800A-3DBL DDR DRAM, 8MX32, 0.45ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, BGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32800A-3DBL
IS43DR32800A-37CBL 8MX32 DDR DRAM, 0.5ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32800A-37CBL
IS43DR32801A-3DBL DDR DRAM, 8MX32, 0.45ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, BGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32801A-3DBL
IS43DR32801A-5BBLI DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32801A-5BBLI
IS46DR32801A-5BBLA1 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS46DR32801A-5BBLA1
IS43DR32801A-5BBL DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32801A-5BBL
IS43DR32800A-5BBLI 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32800A-5BBLI
IS43DR32801A-5BBLI 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32801A-5BBLI
IS43DR32800A-5BBL DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 Integrated Silicon Solution Inc IS43DR32801A-5BBL vs IS43DR32800A-5BBL
IS43DR32801A-37CBLI 8MX32 DDR DRAM, 0.5ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 ABLIC Inc. IS43DR32801A-5BBL vs IS43DR32801A-37CBLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43DR32801A-5BBL by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43DR32801A-5BBL by ABLIC Inc.

  • Please alert me when IS43DR32801A-5BBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS43DR32801A-5BBL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43DR32801A-5BBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS43DR32801A-5BBL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43DR32801A-5BBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43DR32801A-5BBL by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: