Part Details for IS43DR32801A-5BBLI by Integrated Silicon Solution Inc
Overview of IS43DR32801A-5BBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS43DR32801A-5BBLI
IS43DR32801A-5BBLI CAD Models
IS43DR32801A-5BBLI Part Data Attributes
|
IS43DR32801A-5BBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR32801A-5BBLI
Integrated Silicon Solution Inc
DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA126,12X16,32 | |
Pin Count | 126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | CAS BEFORE RAS/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B126 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 126 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA126,12X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.43 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 11 mm |
Alternate Parts for IS43DR32801A-5BBLI
This table gives cross-reference parts and alternative options found for IS43DR32801A-5BBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR32801A-5BBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR32800A-3DBL | DDR DRAM, 8MX32, 0.45ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, BGA-126 | Integrated Silicon Solution Inc | IS43DR32801A-5BBLI vs IS43DR32800A-3DBL |
IS43DR32800A-37CBL | 8MX32 DDR DRAM, 0.5ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | ABLIC Inc. | IS43DR32801A-5BBLI vs IS43DR32800A-37CBL |
IS43DR32801A-3DBL | DDR DRAM, 8MX32, 0.45ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, BGA-126 | Integrated Silicon Solution Inc | IS43DR32801A-5BBLI vs IS43DR32801A-3DBL |
IS46DR32801A-5BBLA1 | 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | ABLIC Inc. | IS43DR32801A-5BBLI vs IS46DR32801A-5BBLA1 |
IS43DR32801A-5BBL | DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | Integrated Silicon Solution Inc | IS43DR32801A-5BBLI vs IS43DR32801A-5BBL |
IS43DR32801A-5BBL | 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | ABLIC Inc. | IS43DR32801A-5BBLI vs IS43DR32801A-5BBL |
IS43DR32800A-5BBLI | 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | ABLIC Inc. | IS43DR32801A-5BBLI vs IS43DR32800A-5BBLI |
IS43DR32801A-5BBLI | 8MX32 DDR DRAM, 0.6ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | ABLIC Inc. | IS43DR32801A-5BBLI vs IS43DR32801A-5BBLI |
IS43DR32800A-5BBL | DDR DRAM, 8MX32, 0.6ns, CMOS, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | Integrated Silicon Solution Inc | IS43DR32801A-5BBLI vs IS43DR32800A-5BBL |
IS43DR32801A-37CBLI | 8MX32 DDR DRAM, 0.5ns, PBGA126, 11 X 14 MM, 0.80 MM PITCH, LEAD FREE, WBGA-126 | ABLIC Inc. | IS43DR32801A-5BBLI vs IS43DR32801A-37CBLI |