Part Details for IS42S16100F-75TL by Integrated Silicon Solution Inc
Overview of IS42S16100F-75TL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16100F-75TL
IS42S16100F-75TL CAD Models
IS42S16100F-75TL Part Data Attributes:
|
IS42S16100F-75TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100F-75TL
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16100F-75TL
This table gives cross-reference parts and alternative options found for IS42S16100F-75TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100F-75TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V161610CTC-10S | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | IS42S16100F-75TL vs HY57V161610CTC-10S |
HY57V161610CLTC-8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | IS42S16100F-75TL vs HY57V161610CLTC-8 |
MB81F161622B-102FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | IS42S16100F-75TL vs MB81F161622B-102FN |
HY57V161610DTC-10S | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | IS42S16100F-75TL vs HY57V161610DTC-10S |
AS4LC1M16S0-10TC | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Alliance Semiconductor Corporation | IS42S16100F-75TL vs AS4LC1M16S0-10TC |
MB81F161622B-103FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | IS42S16100F-75TL vs MB81F161622B-103FN |
MB81F161622B-80FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | IS42S16100F-75TL vs MB81F161622B-80FN |
MB81F161622B-70FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | IS42S16100F-75TL vs MB81F161622B-70FN |
MB81F161622B-80FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | IS42S16100F-75TL vs MB81F161622B-80FN |
UPD4516161AG5-A10-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | IS42S16100F-75TL vs UPD4516161AG5-A10-9NF |