Part Details for MB81F161622B-70FN by FUJITSU Limited
Overview of MB81F161622B-70FN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB81F161622B-70FN
MB81F161622B-70FN CAD Models
MB81F161622B-70FN Part Data Attributes:
|
MB81F161622B-70FN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F161622B-70FN
FUJITSU Limited
Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F161622B-70FN
This table gives cross-reference parts and alternative options found for MB81F161622B-70FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F161622B-70FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S161622H-UC800 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-50 | Samsung Semiconductor | MB81F161622B-70FN vs K4S161622H-UC800 |
KM416S1020CT-G8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | MB81F161622B-70FN vs KM416S1020CT-G8 |
UPD4516161AG5-A10L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Elpida Memory Inc | MB81F161622B-70FN vs UPD4516161AG5-A10L-9NF |
UPD4516161AG5-A80-9NF | 1MX16 SYNCHRONOUS DRAM, 6ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Renesas Electronics Corporation | MB81F161622B-70FN vs UPD4516161AG5-A80-9NF |
UPD4516161AG5-A10L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | MB81F161622B-70FN vs UPD4516161AG5-A10L-9NF |
HY57V161610DLTC-10P | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MB81F161622B-70FN vs HY57V161610DLTC-10P |
HY57V161610CTC-8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MB81F161622B-70FN vs HY57V161610CTC-8 |
K4S161622D-TP10 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | MB81F161622B-70FN vs K4S161622D-TP10 |
VG3616161DT-7 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Vanguard International Semiconductor Corporation | MB81F161622B-70FN vs VG3616161DT-7 |
HY57V161610CLTC-10S | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MB81F161622B-70FN vs HY57V161610CLTC-10S |