Memory
IS41LV16400-60TE
Integrated Silicon Solution Inc
Description: EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50

Overview of IS41LV16400-60TE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for IS41LV16400-60TE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS41LV16400-60TE by Integrated Silicon Solution Inc

IS41LV16400-60TE
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
0.400 INCH, TSOP2-50
Pin Count
50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
AUTO REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS41LV16400-60TE
    Integrated Silicon Solution Inc
    EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50
    VS

Alternate Parts for IS41LV16400-60TE

This table gives cross-reference parts and alternative options found for IS41LV16400-60TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41LV16400-60TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3166165AT-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50 Siemens IS41LV16400-60TE vs HYB3166165AT-60
HYB3166165BT-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Siemens IS41LV16400-60TE vs HYB3166165BT-60
HY51V65164LTC-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc IS41LV16400-60TE vs HY51V65164LTC-60
KM416V4104BS-L6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs KM416V4104BS-L6
VG26V64165BT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation IS41LV16400-60TE vs VG26V64165BT-6
KM416V4004AS-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs KM416V4004AS-6
K4E641612C-TL600 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs K4E641612C-TL600
K4E641612B-TL60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs K4E641612B-TL60
HYB3166165BT-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG IS41LV16400-60TE vs HYB3166165BT-60
UPD4265165G5-A60-7JF EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group IS41LV16400-60TE vs UPD4265165G5-A60-7JF
Part Number Description Manufacturer Compare
VG26V65160BT-4 Fast Page DRAM, 4MX16, 40ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation IS41LV16400-60TE vs VG26V65160BT-4
HYB3164165AT-60 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Infineon Technologies AG IS41LV16400-60TE vs HYB3164165AT-60
HY51V65173HGLT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc IS41LV16400-60TE vs HY51V65173HGLT-6
KM416V4000A-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs KM416V4000A-6
K4F641611C-TC600 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs K4F641611C-TC600
HM5165165LTT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Hitachi Ltd IS41LV16400-60TE vs HM5165165LTT-6
KM416V4004BS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs KM416V4004BS-L5
VG26V64165BT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation IS41LV16400-60TE vs VG26V64165BT-6
K4F661612D-TL60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor IS41LV16400-60TE vs K4F661612D-TL60
HM5165165FLTT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc IS41LV16400-60TE vs HM5165165FLTT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS41LV16400-60TE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS41LV16400-60TE by Integrated Silicon Solution Inc

  • Please alert me when IS41LV16400-60TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS41LV16400-60TE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS41LV16400-60TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS41LV16400-60TE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS41LV16400-60TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS41LV16400-60TE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: