Part Details for IS2-1009RH-8 by Intersil Corporation
Overview of IS2-1009RH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS2-1009RH-8
IS2-1009RH-8 CAD Models
IS2-1009RH-8 Part Data Attributes:
|
IS2-1009RH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IS2-1009RH-8
Intersil Corporation
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, ROHS COMPLIANT, HERMETIC SEALED, TO-206AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | TO-206, CAN3/4,.1 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-206 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 33.333 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% |
Alternate Parts for IS2-1009RH-8
This table gives cross-reference parts and alternative options found for IS2-1009RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS2-1009RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS2-1009RH/PROTO | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, ROHS COMPLIANT, HERMETIC SEALED, TO-206AB, 3 PIN | Intersil Corporation | IS2-1009RH-8 vs IS2-1009RH/PROTO |
5962F0052302VXC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable | Renesas Electronics Corporation | IS2-1009RH-8 vs 5962F0052302VXC |
5962F0052301VXC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, TO-206AB, 3 PIN | Intersil Corporation | IS2-1009RH-8 vs 5962F0052301VXC |
IS2-1009EH-Q | Radiation Hardened 2.5V Reference, CAN, /Tray | Renesas Electronics Corporation | IS2-1009RH-8 vs IS2-1009EH-Q |