-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened 2.5V Reference, CAN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS2-1009EH-Q
|
Avnet Silica | (Alt: IS2-1009EH-Q) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS2-1009EH-Q
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IS2-1009EH-Q
Renesas Electronics Corporation
Radiation Hardened 2.5V Reference, CAN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CAN | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | T3.B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for IS2-1009EH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS2-1009EH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0052302VXC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable | Renesas Electronics Corporation | IS2-1009EH-Q vs 5962F0052302VXC |
IS2-1009RH-8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, ROHS COMPLIANT, HERMETIC SEALED, TO-206AB, 3 PIN | Intersil Corporation | IS2-1009EH-Q vs IS2-1009RH-8 |
IS2-1009RH/PROTO | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, ROHS COMPLIANT, HERMETIC SEALED, TO-206AB, 3 PIN | Intersil Corporation | IS2-1009EH-Q vs IS2-1009RH/PROTO |