IRS20955PBF
Description: HB Based Peripheral Driver With Pwm, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16

Overview of IRS20955PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for IRS20955PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRS20955PBF by Infineon Technologies AG

IRS20955PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
OVER CURRENT; UNDER VOLTAGE
Interface IC Type
HB BASED PERIPHERAL DRIVER WITH PWM
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
20.13 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.09 µs
Turn-on Time
0.105 µs
Width
7.62 mm
Want to compare parts?
  1. IRS20955PBF
    Infineon Technologies AG
    HB Based Peripheral Driver With Pwm, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS20955PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS20955PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRS20955PBF would you like to use for your alert(s)?
  • Please alert me when IRS20955PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS20955PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS20955PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS20955PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS20955PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS20955PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: