Filter Your Search
1 - 2 of 2 results
|
IRS20955PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 90 ns | 105 ns | HB BASED PERIPHERAL DRIVER WITH PWM | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
IRS20955PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 90 ns | 105 ns | HB BASED PERIPHERAL DRIVER WITH PWM | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-16 | compliant | EAR99 | 8542.39.00.01 | Infineon |