Datasheets
IRFR9310TRRPBF by:

Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3

Part Details for IRFR9310TRRPBF by Vishay Siliconix

Overview of IRFR9310TRRPBF by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRFR9310TRRPBF

IRFR9310TRRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFR9310TRRPBF Part Data Attributes

IRFR9310TRRPBF Vishay Siliconix
Buy Now Datasheet
Compare Parts:
IRFR9310TRRPBF Vishay Siliconix Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SILICONIX
Part Package Code TO-252
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 92 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 1.8 A
Drain-source On Resistance-Max 7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Pulsed Drain Current-Max (IDM) 7.2 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFR9310TRRPBF

This table gives cross-reference parts and alternative options found for IRFR9310TRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9310TRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR9310TRR Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRRPBF vs IRFR9310TRR
IRFR9310 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRRPBF vs IRFR9310
IRFR9310TRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRRPBF vs IRFR9310TRPBF
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRRPBF vs IRFR9310PBF
IRFR9310TR Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRRPBF vs IRFR9310TR
IRFR9310TRRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRRPBF vs IRFR9310TRRPBF
IRFR9310TRLPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRRPBF vs IRFR9310TRLPBF
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Vishay Siliconix IRFR9310TRRPBF vs IRFR9310TRL
SIHFR9310-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRRPBF vs SIHFR9310-GE3
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRRPBF vs IRFR9310TRL
Part Number Description Manufacturer Compare
IRFR9310TRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRRPBF vs IRFR9310TRPBF
IRFR9310TRL Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRRPBF vs IRFR9310TRL
SIHFR9310-GE3 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9310TRRPBF vs SIHFR9310-GE3
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRRPBF vs IRFR9310PBF
MTD1P40E 1A, 400V, 8ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 Motorola Mobility LLC IRFR9310TRRPBF vs MTD1P40E
IRFR9310TRRPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Intertechnologies IRFR9310TRRPBF vs IRFR9310TRRPBF
IRFR9310 Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9310TRRPBF vs IRFR9310
SIHFR9310TRR-GE3 TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9310TRRPBF vs SIHFR9310TRR-GE3
IRFR9310TRLPBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9310TRRPBF vs IRFR9310TRLPBF
IRFR9310PBF Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9310TRRPBF vs IRFR9310PBF

IRFR9310TRRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR9310TRRPBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR9310TRRPBF by Vishay Siliconix

  • Please alert me when IRFR9310TRRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR9310TRRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR9310TRRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR9310TRRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR9310TRRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR9310TRRPBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: