Part Details for IRFR9310TRLPBF by International Rectifier
Overview of IRFR9310TRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR9310TRLPBF
IRFR9310TRLPBF CAD Models
IRFR9310TRLPBF Part Data Attributes
|
IRFR9310TRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR9310TRLPBF
International Rectifier
Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 92 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 7.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9310TRLPBF
This table gives cross-reference parts and alternative options found for IRFR9310TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9310TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR9310TRR-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRLPBF vs SIHFR9310TRR-GE3 |
SIHFR9310-GE3 | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRLPBF vs SIHFR9310-GE3 |
IRFR9310 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9310TRLPBF vs IRFR9310 |
IRFR9310PBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9310TRLPBF vs IRFR9310PBF |
IRFR9310TRR | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9310TRLPBF vs IRFR9310TRR |
SIHFR9310TL | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRLPBF vs SIHFR9310TL |
SIHFR9310TR-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRLPBF vs SIHFR9310TR-GE3 |
SIHFR9310TRL-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRLPBF vs SIHFR9310TRL-GE3 |
IRFR9310PBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9310TRLPBF vs IRFR9310PBF |
IRFR9310TR | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9310TRLPBF vs IRFR9310TR |