There are no models available for this part yet.
Overview of IRFR9310TRL by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for IRFR9310TRL by Vishay Siliconix
Part Data Attributes for IRFR9310TRL by Vishay Siliconix
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-252
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
92 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
1.8 A
|
Drain-source On Resistance-Max
|
7 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
7.2 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR9310TRL
This table gives cross-reference parts and alternative options found for IRFR9310TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9310TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9310 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9310TRL vs IRFR9310 |
SIHFR9310TRL-GE3 | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRL vs SIHFR9310TRL-GE3 |
SIHFR9310TR-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRL vs SIHFR9310TR-GE3 |
IRFR9310TRL | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9310TRL vs IRFR9310TRL |
SIHFR9310-GE3 | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9310TRL vs SIHFR9310-GE3 |
IRFR9310TRRPBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9310TRL vs IRFR9310TRRPBF |
SIHFR9310TL | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRL vs SIHFR9310TL |
IRFR9310PBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Vishay Intertechnologies | IRFR9310TRL vs IRFR9310PBF |
IRFR9310TRLPBF | Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9310TRL vs IRFR9310TRLPBF |
SIHFR9310TRR-GE3 | TRANSISTOR 1.8 A, 400 V, 7 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9310TRL vs SIHFR9310TRR-GE3 |
Related Parts for IRFR9310TRL
-
IRFP9141Power Field-Effect Transistors
-
IRS2552DSTRPBFSwitching Regulator or Controllers
-
IRF7465TRSmall Signal Field-Effect Transistors
-
IRS25751LTRPBFOther Analog ICs
-
IRSM515-055PAMotion Control Electronics
-
ISL81487IBZ-TLine Driver or Receivers
-
IRS2336JPBFMOSFET Drivers
-
IS29GL128S-10TFV02Flash Memories
-
IR02SH561JFixed Inductors