Part Details for TSHF5210 by Vishay Intertechnologies
Overview of TSHF5210 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSHF5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9051
|
Newark | Infrared Emitter, High Speed, 100 Ma, 30 Ns, 30 Ns, 10 , 1.4 V, -40 C Rohs Compliant: Yes |Vishay TSHF5210 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 / $0.6460 | Buy Now |
DISTI #
TSHF5210
|
Avnet Americas | IR Emitter 890nm 1800mW/sr 100mA 2.3V 2-Pin T-1 3/4 Bulk - Bulk (Alt: TSHF5210) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.1741 / $0.1917 | Buy Now |
DISTI #
782-TSHF5210
|
Mouser Electronics | Infrared Emitters - High Power 890nm, T-1.75 180mW/sr, +/-10deg. RoHS: Compliant | 18058 |
|
$0.1930 / $0.6600 | Buy Now |
DISTI #
V99:2348_07451729
|
Arrow Electronics | Infrared Emitter 890nm 2700mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2350 | Americas - 3214 |
|
$0.1813 / $0.5668 | Buy Now |
DISTI #
V36:1790_07451729
|
Arrow Electronics | Infrared Emitter 890nm 2700mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2349 | Americas - 1050 |
|
$0.1808 / $0.6358 | Buy Now |
|
Future Electronics | 890 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 BOX RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1770 / $0.2100 | Buy Now |
DISTI #
78455770
|
Verical | Infrared Emitter 890nm 2700mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2350 | Americas - 3214 |
|
$0.1813 / $0.3983 | Buy Now |
DISTI #
77261164
|
Verical | Infrared Emitter 890nm 2700mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2349 | Americas - 1050 |
|
$0.1808 / $0.4254 | Buy Now |
DISTI #
TSHF5210
|
TTI | Infrared Emitters - High Power 890nm, T-1.75 180mW/sr, +/-10deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 21000 In Stock |
|
$0.1750 / $0.2070 | Buy Now |
DISTI #
TSHF5210
|
TME | IR transmitter, 5mm, 890nm, transparent, 180mW, 10°, THT Min Qty: 2 | 0 |
|
$0.1570 / $0.3920 | RFQ |
Part Details for TSHF5210
TSHF5210 CAD Models
TSHF5210 Part Data Attributes:
|
TSHF5210
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSHF5210
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TSHF5210
This table gives cross-reference parts and alternative options found for TSHF5210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHF5210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR333/H0/L10 | Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TSHF5210 vs IR333/H0/L10 |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TSHF5210 vs TSHA5200 |
TSHF6410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5210 vs TSHF6410 |
SFH484-2E9548(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSHF5210 vs SFH484-2E9548(UL) |
TSFF5510 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5210 vs TSFF5510 |
OED-EL5093C44 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | TSHF5210 vs OED-EL5093C44 |
OED-EL5093C22 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | TSHF5210 vs OED-EL5093C22 |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5210 vs TSHA5200 |
TSFF5210 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5210 vs TSFF5210 |
TSHF5410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHF5210 vs TSHF5410 |