Part Details for IR2235PBF by Infineon Technologies AG
Overview of IR2235PBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR2235PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2235PBF-448-ND
|
DigiKey | IR2235 - GATE DRIVER Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
470 In Stock |
|
$20.1900 | Buy Now |
|
Rochester Electronics | IR2235 - Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 470 |
|
$17.3300 / $20.3800 | Buy Now |
Part Details for IR2235PBF
IR2235PBF CAD Models
IR2235PBF Part Data Attributes:
|
IR2235PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2235PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.405 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 1 µs | |
Width | 15.24 mm |
Alternate Parts for IR2235PBF
This table gives cross-reference parts and alternative options found for IR2235PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2235PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2235 | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2235PBF vs IR2235 |