Part Details for IR2114SSPBF by International Rectifier
Overview of IR2114SSPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2114SSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALF BRIDGE BASED IGBT DRIVER, PDSO24 | 33 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | HALF BRIDGE BASED IGBT DRIVER, PDSO24 | 19 |
|
$5.4000 / $8.1000 | Buy Now |
|
Rochester Electronics | IR2114SS - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1887 |
|
$4.1800 / $4.9200 | Buy Now |
Part Details for IR2114SSPBF
IR2114SSPBF CAD Models
IR2114SSPBF Part Data Attributes:
|
IR2114SSPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2114SSPBF
International Rectifier
Half Bridge Based Peripheral Driver, CMOS, PDSO24, LEAD FREE, MO-150AH, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.66 µs | |
Turn-on Time | 0.66 µs | |
Width | 5.3 mm |
Alternate Parts for IR2114SSPBF
This table gives cross-reference parts and alternative options found for IR2114SSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2114SSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2114SSTRPBF | Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR2114SSPBF vs IR2114SSTRPBF |
IR2114SS | Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR2114SSPBF vs IR2114SS |
IR22141PBF | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO24, MO-150AH, SSOP-24 | Infineon Technologies AG | IR2114SSPBF vs IR22141PBF |