-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21531PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2755 In Stock |
|
$1.6234 / $2.4400 | Buy Now |
DISTI #
IR21531PBF
|
Avnet Americas | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR21531PBF) RoHS: Compliant Min Qty: 18000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8182 / $2.0779 | Buy Now |
DISTI #
942-IR21531PBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 0.6 RoHS: Compliant | 15192 |
|
$1.6200 / $2.4400 | Buy Now |
DISTI #
70017298
|
RS | HALF BRIDGE DRIVER, LO IN PHASE WITH RT, PROGRAMMABLE OSCILLATING FREQUENCY, 0.6 | Infineon IR21531PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
76455936
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2347 | Americas - 16537 |
|
$1.4780 / $2.1614 | Buy Now |
|
Rochester Electronics | Infineon Gate Driver IC IR21531 - PDIP8 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 23799 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
IR21531PBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, DIP8 Min Qty: 1 | 983 |
|
$1.6800 / $2.5100 | Buy Now |
DISTI #
SP001544046
|
EBV Elektronik | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP (Alt: SP001544046) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21531PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21531PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 16.8 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16.8 V | |
Supply Voltage1-Min | 9.3 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR21531PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21531PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21531PBF | Half Bridge Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | IR21531PBF vs IR21531PBF |
IR21531 | Half Bridge Based MOSFET Driver, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | IR21531PBF vs IR21531 |