Filter Your Search
1 - 2 of 2 results
|
IR21531PBF
Infineon Technologies AG
|
$1.5984 | Yes | Not Recommended | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR21531PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |