There are no models available for this part yet.
Overview of IR2136J by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IR2136J by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | 6 |
|
$4.1118 / $5.6070 | Buy Now |
CAD Models for IR2136J by International Rectifier
Part Data Attributes for IR2136J by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
LPCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44/32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PQCC-J32
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
0.35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
20 V
|
Supply Voltage-Min
|
10 V
|
Supply Voltage-Nom
|
15 V
|
Supply Voltage1-Max
|
620 V
|
Supply Voltage1-Min
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Turn-off Time
|
0.55 µs
|
Turn-on Time
|
0.55 µs
|
Width
|
16.585 mm
|
Alternate Parts for IR2136J
This table gives cross-reference parts and alternative options found for IR2136J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2136JPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2136J vs IR2136JPBF |
IR2136J | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2136J vs IR2136J |
IR2136JTRPBF | Half Bridge Based MOSFET Driver, CMOS, PQCC32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2136J vs IR2136JTRPBF |
IR2136JPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2136J vs IR2136JPBF |