IR2136J vs IR2136JPBF feature comparison

IR2136J International Rectifier

Buy Now Datasheet

IR2136JPBF International Rectifier

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Part Package Code LPCC LPCC
Package Description QCCJ, LDCC44,.7SQ LEAD FREE, PLASTIC, MS-018AC, LCC-44/32
Pin Count 44/32 44/32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PQCC-J32 S-PQCC-J32
JESD-609 Code e0 e3
Length 16.585 mm 16.585 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 10 V 10 V
Supply Voltage-Nom 15 V 15 V
Supply Voltage1-Max 620 V 620 V
Supply Voltage1-Min 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Turn-off Time 0.55 µs 0.55 µs
Turn-on Time 0.55 µs 0.55 µs
Width 16.585 mm 16.585 mm
Base Number Matches 4 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare IR2136J with alternatives

Compare IR2136JPBF with alternatives