Part Details for IR2110PBF by International Rectifier
Overview of IR2110PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2110PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | 2.5 A HALF BRDG BASED MOSFET DRIVER, PDIP14 | 32 |
|
$2.2605 / $3.0825 | Buy Now |
|
New Advantage Corporation | Power Field-Effect Transistor, 20AI(D),30V,0.0217ohm, 1-Element,N-Channel,Silicon,Metal-oxide Semiconductor FET,TO-220AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 580 |
|
$5.6000 | Buy Now |
Part Details for IR2110PBF
IR2110PBF CAD Models
IR2110PBF Part Data Attributes
|
IR2110PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2110PBF
International Rectifier
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
Alternate Parts for IR2110PBF
This table gives cross-reference parts and alternative options found for IR2110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2110PBF | Infineon Technologies AG | $1.6714 | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | IR2110PBF vs IR2110PBF |