Filter Your Search
1 - 2 of 2 results
|
IR2110PBF
International Rectifier
|
$1.0478 | Yes | Yes | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-001AC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR2110PBF
Infineon Technologies AG
|
$1.9085 | Yes | Not Recommended | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon |