Part Details for IR2110L4 by International Rectifier
Overview of IR2110L4 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR2110L4
IR2110L4 CAD Models
IR2110L4 Part Data Attributes
|
IR2110L4
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2110L4
International Rectifier
Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | DIP | |
Package Description | MO-036AB, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.26 µs | |
Width | 7.62 mm |
Alternate Parts for IR2110L4
This table gives cross-reference parts and alternative options found for IR2110L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | International Rectifier | IR2110L4 vs IR2110PBF |
IR2110PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Infineon Technologies AG | IR2110L4 vs IR2110PBF |