Part Details for IP3526J by TT Electronics Resistors
Overview of IP3526J by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for IP3526J
IP3526J CAD Models
IP3526J Part Data Attributes
|
IP3526J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP3526J
TT Electronics Resistors
Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.809 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP3526J
This table gives cross-reference parts and alternative options found for IP3526J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3526J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | IP3526J vs 8551501VA |
UC1526J883B | Regulating Pulse Width Modulator 18-CDIP -55 to 125 | Texas Instruments | IP3526J vs UC1526J883B |
IP1526J-883B | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | IP3526J vs IP1526J-883B |
LT1526J/883 | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller | Linear Technology | IP3526J vs LT1526J/883 |
IP3526N | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | IP3526J vs IP3526N |
UC3526AJ | Regulating Pulse Width Modulators 18-CDIP 0 to 70 | Texas Instruments | IP3526J vs UC3526AJ |
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | IP3526J vs 8551501VA |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | IP3526J vs 8551501VX |
SG1526JBVAJC | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | Motorola Semiconductor Products | IP3526J vs SG1526JBVAJC |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | IP3526J vs 8551501VX |