Part Details for IP137GR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137GR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137GR1
IP137GR1 CAD Models
IP137GR1 Part Data Attributes
|
IP137GR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137GR1
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e1 | |
Length | 10.54 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 4.955 mm |
Alternate Parts for IP137GR1
This table gives cross-reference parts and alternative options found for IP137GR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137GR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703406UX | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137GR1 vs 7703406UX |
FM137S7 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Control | IP137GR1 vs FM137S7 |
7703406UC | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Microsemi Corporation | IP137GR1 vs 7703406UC |
7703406UA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137GR1 vs 7703406UA |
7703406UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Minco Technology Labs LLC | IP137GR1 vs 7703406UA |
KA337T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, PSFM3, | Fairchild Semiconductor Corporation | IP137GR1 vs KA337T |
7703403TX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2 | Microchip Technology Inc | IP137GR1 vs 7703403TX |
7703403UC | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Linfinity Microelectronics | IP137GR1 vs 7703403UC |
UC137G/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | IP137GR1 vs UC137G/883BC |
IP237T | ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137GR1 vs IP237T |