Part Details for LM137-SM by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM137-SM by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM137K/883 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125 | |
LM137H/NOPB | Texas Instruments | Extended Temperature 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
LM13700MX/NOPB | Texas Instruments | Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 |
Part Details for LM137-SM
LM137-SM CAD Models
LM137-SM Part Data Attributes
|
LM137-SM
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM137-SM
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBCC-N3 | |
Length | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.25 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 11.5 mm |
Alternate Parts for LM137-SM
This table gives cross-reference parts and alternative options found for LM137-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137ASM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM137-SM vs IP137ASM |
IP337ASM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM137-SM vs IP337ASM |
IP137ASM | ADJUSTABLE NEGATIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM137-SM vs IP137ASM |
IP137SMDR4 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | LM137-SM vs IP137SMDR4 |
LM137ASM | ADJUSTABLE NEGATIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM137-SM vs LM137ASM |
IP137SMDR4 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Resistors | LM137-SM vs IP137SMDR4 |
LM137ASMDR4 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | LM137-SM vs LM137ASMDR4 |