Filter Your Search
1 - 2 of 2 results
|
IP137GR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 37 V | 1.2 V | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 16.89 mm | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||
|
IP137GR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 37 V | 1.2 V | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 16.89 mm | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-257AA | 3 |