Part Details for IMS05ER220K by Vishay Dale
Overview of IMS05ER220K by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMS05ER220K
IMS05ER220K CAD Models
IMS05ER220K Part Data Attributes
|
IMS05ER220K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMS05ER220K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.96 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.57 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Special Feature | FLAME PROOF | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for IMS05ER220K
This table gives cross-reference parts and alternative options found for IMS05ER220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS05ER220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641R-223K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | IMS05ER220K vs 1641R-223K |
1641-223J | General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS05ER220K vs 1641-223J |
17S222K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | IMS05ER220K vs 17S222K |
17S222KLF | General Purpose Inductor | Gowanda Electronics Corporation | IMS05ER220K vs 17S222KLF |
1641R-223J | General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | IMS05ER220K vs 1641R-223J |
LS3-220K | General Purpose Inductor, 22uH, 10%, 1 Element | Inductor Supply Inc | IMS05ER220K vs LS3-220K |
IMS05EB220K | General Fixed Inductor, IND,FERRITE,22UH,10% +TOL,10% -TOL | Vishay Dale | IMS05ER220K vs IMS05EB220K |
1641-223K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS05ER220K vs 1641-223K |
1641-223H | General Purpose Inductor, 22uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS05ER220K vs 1641-223H |
1641R-223H | General Purpose Inductor, 22uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | IMS05ER220K vs 1641R-223H |