IMS05ER220K vs 17S222KLF feature comparison

IMS05ER220K Vishay Dale

Buy Now Datasheet

17S222KLF Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY DALE GOWANDA ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Base Number Matches 1 1
Construction Tubular
Core Material FERRITE
DC Resistance 0.96 Ω
Inductance-Nom (L) 22 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Lead Diameter 0.6426 mm
Lead Length 36.525 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 4.115 mm
Package Length 10.414 mm
Package Style Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 45
Rated Current-Max 0.29 A
Self Resonance Frequency 41 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded YES
Surface Mount NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.5 MHz
Tolerance 10%

Compare IMS05ER220K with alternatives

Compare 17S222KLF with alternatives