Part Details for 1641-223K by API Delevan
Overview of 1641-223K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GR321BD7LP223KW01L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR331BD7LQ223KW01L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 1641-223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1104-1-ND
|
DigiKey | FIXED IND 22UH 295MA 960 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
149 In Stock |
|
$3.1716 / $5.6600 | Buy Now |
DISTI #
807-1641-223K
|
Mouser Electronics | RF Inductors - Leaded 22 uH RoHS: Not Compliant | 0 |
|
$3.0900 / $3.4200 | Order Now |
|
Quest Components | 13 |
|
$1.4640 / $2.4400 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 138 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 1641-223K
1641-223K CAD Models
1641-223K Part Data Attributes
|
1641-223K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-223K
API Delevan
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.96 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.295 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 1641-223K
This table gives cross-reference parts and alternative options found for 1641-223K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-223K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641R-223K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-223K vs 1641R-223K |
1641-223J | General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-223K vs 1641-223J |
17S222K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 1641-223K vs 17S222K |
17S222KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641-223K vs 17S222KLF |
1641R-223J | General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-223K vs 1641R-223J |
LS3-220K | General Purpose Inductor, 22uH, 10%, 1 Element | Inductor Supply Inc | 1641-223K vs LS3-220K |
IMS05EB220K | General Fixed Inductor, IND,FERRITE,22UH,10% +TOL,10% -TOL | Vishay Dale | 1641-223K vs IMS05EB220K |
1641-223H | General Purpose Inductor, 22uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-223K vs 1641-223H |
1641R-223H | General Purpose Inductor, 22uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-223K vs 1641R-223H |