-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5453
|
Newark | Inductor, ferrite,220Uh,10+% Tol,10-% Tol,1812-Case |Vishay IMC1812ER221K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7030 | Buy Now |
DISTI #
IMC1812ER221K
|
Avnet Americas | Wirewound Inductor, 220 uH, 10 Ohm, ± 10%, 4 MHz, 100 mA, 1812 [4532 Metric] - Tape and Reel (Alt: IMC1812ER221K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $0.7134 | Buy Now |
DISTI #
70-IMC1812ER221K
|
Mouser Electronics | RF Inductors - SMD 220uH 10% RoHS: Compliant | 611 |
|
$0.5060 / $1.0300 | Buy Now |
|
Future Electronics | IMC-1812 Series 220 uH ±10 % 380 mA 0.55 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 120 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 208 |
|
$0.5500 / $1.1000 | Buy Now |
DISTI #
IMC1812ER221K.
|
TTI | RF Inductors - SMD 220 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
IMC1812ER221K
|
TTI | RF Inductors - SMD 220uH 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4740 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMC1812ER221K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ER221K
Vishay Intertechnologies
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for IMC1812ER221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ER221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EB221K | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ER221K vs IMC1812EB221K |
IMC1812RW221K | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812ER221K vs IMC1812RW221K |
IMC1812BN221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ER221K vs IMC1812BN221K |
IMC1812RW221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER221K vs IMC1812RW221K |
IMC1812BN221K | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812ER221K vs IMC1812BN221K |
IMC1812RV221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER221K vs IMC1812RV221K |
IMC1812RQ221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ER221K vs IMC1812RQ221K |
IMC1812EB221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ER221K vs IMC1812EB221K |