Part Details for IMC1812EB221K by Vishay Intertechnologies
Overview of IMC1812EB221K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812EB221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4346
|
Newark | Wirewound Inductor, 220Uh 100Ma 10% 4Mhz, Inductance:220Μh, Dc Resistance Max:10Ohm, Self Resonant Frequency:4Mhz, Dc Current Rating:100Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Imc-1812 Series Rohs Compliant: Yes |Vishay IMC1812EB221K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.7410 | Buy Now |
DISTI #
IMC1812EB221K
|
Avnet Americas | Ind Chip Molded Wirewound 220uH 10% 790KHz 40Q-Factor Ferrite 100mA 1812 Bulk - Bulk (Alt: IMC1812EB221K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4738 / $0.7134 | Buy Now |
DISTI #
70-IMC1812EB221K
|
Mouser Electronics | RF Inductors - SMD IMC-1812 220 10% EB E3 RoHS: Compliant | 0 |
|
$0.6290 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.5550 | Buy Now |
Part Details for IMC1812EB221K
IMC1812EB221K CAD Models
IMC1812EB221K Part Data Attributes
|
IMC1812EB221K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812EB221K
Vishay Intertechnologies
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812EB221K
This table gives cross-reference parts and alternative options found for IMC1812EB221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812EB221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EB221K | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812EB221K vs IMC1812EB221K |
IMC1812RW221K | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812EB221K vs IMC1812RW221K |
IMC1812BN221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812EB221K vs IMC1812BN221K |
IMC1812RW221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812EB221K vs IMC1812RW221K |
IMC1812BN221K | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812EB221K vs IMC1812BN221K |
IMC1812RV221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812EB221K vs IMC1812RV221K |
IMC1812RQ221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812EB221K vs IMC1812RQ221K |