Part Details for IMC1812BN221K by Vishay Dale
Overview of IMC1812BN221K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812BN221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812BN221K-ND
|
DigiKey | FIXED IND 220UH 100MA 10 OHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7143 | Buy Now |
Part Details for IMC1812BN221K
IMC1812BN221K CAD Models
IMC1812BN221K Part Data Attributes
|
IMC1812BN221K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812BN221K
Vishay Dale
General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IMC1812BN221K
This table gives cross-reference parts and alternative options found for IMC1812BN221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812BN221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EB221K | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812BN221K vs IMC1812EB221K |
IMC1812RW221K | General Fixed Inductor, 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812BN221K vs IMC1812RW221K |
IMC1812RW221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812BN221K vs IMC1812RW221K |
IMC1812BN221K | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812BN221K vs IMC1812BN221K |
IMC1812RV221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812BN221K vs IMC1812RV221K |
IMC1812RQ221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812BN221K vs IMC1812RQ221K |
IMC1812EB221K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812BN221K vs IMC1812EB221K |