Part Details for ILQ615-3-X019T by Siemens
Overview of ILQ615-3-X019T by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILQ615-3-X019T
ILQ615-3-X019T CAD Models
ILQ615-3-X019T Part Data Attributes:
|
ILQ615-3-X019T
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILQ615-3-X019T
Siemens
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ615-3-X019T
This table gives cross-reference parts and alternative options found for ILQ615-3-X019T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ615-3-X019T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ615-3-X019T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ615-3-X019T vs ILQ615-3-X019T |
ILQ615-3-X019 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ615-3-X019T vs ILQ615-3-X019 |
ILQ615-3-X019 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ615-3-X019T vs ILQ615-3-X019 |