-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5063
|
Newark | Ferrite Bead, 0.3Ohm, 200Ma, 1206, Full Reel, Ferrite Case Style:1206 [3216 Metric], Impedance:500Ohm, Dc Current Rating:200Ma, Product Range:Ilb-1206 Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Vishay ILB1206ER501V Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
ILB1206ER501V
|
Avnet Americas | Ind Bead Shielded Multi-Layer 500Ohm 25% 100MHz Ferrite 200mA 1206 T/R - Tape and Reel (Alt: ILB1206ER501V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0463 | Buy Now |
DISTI #
70-ILB1206ER501V
|
Mouser Electronics | Ferrite Beads 500ohms 25% RoHS: Compliant | 6466 |
|
$0.0330 / $0.1700 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0349 / $0.0394 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0349 / $0.0394 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0462 / $0.2310 | Buy Now | |
DISTI #
ILB1206ER501V
|
TTI | Ferrite Beads 500ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 78000 In Stock |
|
$0.0217 / $0.0286 | Buy Now |
DISTI #
ILB1206ER501V
|
Avnet Abacus | (Alt: ILB1206ER501V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILB1206ER501V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILB1206ER501V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | BULK IS AVAILABLE WITH 1000 PCS | |
Case Code | 1206 | |
Construction | Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | BULK; TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ILB1206ER501V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILB1206ER501V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BSTTE601J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ILB1206ER501V vs CZB2BSTTE601J |
ILB-1206600OHM+/-25% | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER501V vs ILB-1206600OHM+/-25% |
CZB2BSTTE601M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ILB1206ER501V vs CZB2BSTTE601M |